📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic AGQ200A12Z

Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A12Z.

IHS

Datasheet16 pages2 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

Panasonic

Electro Sonic

Inventory History

3 month trend:
+44.33%

CAD Models

Download Panasonic AGQ200A12Z symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.31
Stock
893,927
200,058
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

PanasonicAGQ200S12Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTQ2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Panasonic AGQ200A12Z provided by its distributors.

Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Signal Relay, 12 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ-200A12Z