Panasonic AGN200S4H

Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPCB, Surface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current31 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption140 mW
Relay TypeTelecom
Release Time4 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Depth5.7 mm
Height9 mm
Length10.6 mm
Width10.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S4H.

Farnell
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Arrow Electronics
Datasheet5 pages24 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+33.36%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.91
$ 1.91
Stock
119,016
422,658
422,658
Authorized Distributors
13
12
12
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
4.5 V
4.5 V
4.5 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGN200S4H.

Related Parts

Descriptions

Descriptions of Panasonic AGN200S4H provided by its distributors.

Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coi; SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:31mA; Coil Resistance:145ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPCB, Surface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current31 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption140 mW
Relay TypeTelecom
Release Time4 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Depth5.7 mm
Height9 mm
Length10.6 mm
Width10.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S4H.

Farnell
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Arrow Electronics
Datasheet5 pages24 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant