Panasonic AGN200A4HZ

Electromechanical Relay 4.5VDC 145Ohm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
AGN200A4HZ**MULT1 546 Buy Now »
USD
3.59 3.08 2.83 2.36 2.36
AGN200A4HZ 8,500 Buy Now »
USD
1.23 1.23
Verical
AGN200A4HZ 596 Buy Now »
USD
2.04 2.04 2.04 2.04
Onlinecomponents.com
AGN200A4HZ 4,500 Buy Now »
USD
3.10 3.10 2.59 1.09 0.880
TTI
AGN200A4HZ 500 Buy Now »
USD
1.27 1.27
Mouser
769-AGN200A4HZ 486 Buy Now »
USD
4.41 3.60 3.06 2.61 2.52
Newark
10C3263 0 ··
USD
2.17 2.17
Master Electronics
AGN200A4HZ 3,960 ··
USD
3.10 3.10 2.59 1.09 0.880
Future Electronics
AGN200A4HZ 412 Buy Now »
USD
3.27 3.27 3.11 2.64 2.64
Digi-Key 3
255-1233-1-ND 0 ··
USD
2.09 1.96 1.56 1.39 1.39
255-1233-6-ND 0 ··
USD
2.09 1.96 1.56 1.39 1.39
255-1233-2-ND 0 ··
USD
1.74 1.68
Allied Electronics
70617906 0 ··
USD
2.82 2.82 2.82
Relay Specialties
AGN200A4HZ 0 ··
element14 APAC
6391667 0 ··
CNY
58.70 58.70 41.00 36.10 36.10
Electro Sonic
AGN200A4HZ 4,500 Buy Now »
USD
3.29 3.29 2.75 1.16 0.933
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
AGN200A4HZ 81 Buy Now »
Abacus Technologies
AGN200A4HZ 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
AGN200A4HZ Contact Buy Now »
North Star Micro
AGN200A4HZ Contact ··
SemiconductorPLUS
AGN200A4HZ Contact ··
XS Micro
AGN200A4HZ Contact ··

Descriptions

Electromechanical Relay 4.5VDC 145Ohm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
Verical
1 AMP4.5VDC DPDT SLIM
TTI
RELAY SLIM DPDT 1A 4.5VDC SMD
Component Sense
AGN(GN) Relay (SMD A type T&R)
Allied Electronics
AGN(GN) Relay (SMD A type T&R)
Panasonic
RELAY TELECOM DPDT 1A 4.5V
Digi-Key
Signal Relay; Coil Voltage: 4.5 VDC; Contact Configuration: 2C DPDT; Current: 1 Amp; Mounting: Surface Mount; Operating Function: Single Side Stable
Relay Specialties
AGN Series High Sensitivity 1 A DPDT 4.5 VDC Surface Mount Signal Relay
Future Electronics
AGN(GN) Relay (SMD A type T&R
Master Electronics
RELAY, SIGNAL, DPDT, 30VDC, 1A
Newark

Technical Specifications

Packaging Reel
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Coil Resistance 145 Ω
Contacts Type DPDT
Coil Current 31 mA
Coil Voltage 4.5 V
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 5 pages 7 years ago
Datasheet
Datasheet
Datasheet 5 pages 16 years ago
Datasheet
Panasonic
Datasheet 4 pages 10 years ago
Relay Specialties
Datasheet 6 pages 9 years ago
Verical
Datasheet 5 pages 7 years ago
Newark
Datasheet
Onlinecomponents.com
Datasheet 5 pages 16 years ago
Datasheet 5 pages 4 years ago
Jameco
Datasheet 5 pages 9 years ago
Digi-Key
Datasheet 4 pages 11 years ago

Images

Alternate Names

PAN AGN200A4HZ
PANA AGN200A4HZ
PANASONI AGN200A4HZ
Panasonic Electric Works AGN200A4HZ
PANAS AGN200A4HZ
PANSONIC AGN200A4HZ
PANASON AGN200A4HZ
PANASONIC INDUSTRIAL AGN200A4HZ
PANASO AGN200A4HZ
PANISONIC AGN200A4HZ
PANASOINC AGN200A4HZ
PANOSONIC AGN200A4HZ
MATSUSHITA PANASONIC AGN200A4HZ
Panasonic Electronic Components AGN200A4HZ
PANASONC AGN200A4HZ
PANASOIC AGN200A4HZ
PANASONIC BATTERIES AGN200A4HZ
AROMAT CORP AGN200A4HZ
PANS AGN200A4HZ
PANASONIC/MATSUSHITA AGN200A4HZ
PANASINIC AGN200A4HZ
PANASONIC CORP AGN200A4HZ
PANAS0NIC AGN200A4HZ
PANASONICS AGN200A4HZ
PANASONIS AGN200A4HZ
Panasonic Industrial Devices AGN200A4HZ

Search for other parts like AGN200 »