Cornell Dubilier AFK475M63C12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 4.7muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)3 Ω
Impedance3 Ω
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current50 mA
Ripple Current (AC)50 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter5 mm
Height6.5 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.5 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK475M63C12T-F.

RS (Formerly Allied Electronics)
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages3 years ago
Datasheet7 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet8 pages8 years ago
Newark
Datasheet7 pages17 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-52.93%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AFK475M63C12T-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier AFK475M63C12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 4.7muF ±20% 0.197Dia 5.00mm
Cap Aluminum 4.7uF 63V 20% (5 X 5.8mm) SMD 3 Ohm 50mA 2000 hr 105C T/R
Aluminum Electrolytic Capacitors - SMD 4.7uF 63V 20% AEC-Q2 00
Aluminum Electrolytic Capacitor, 4.7Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):63V; Esr:3Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:5Mmrohs Compliant: Yes |Cornell Dubilier AFK475M63C12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)3 Ω
Impedance3 Ω
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current50 mA
Ripple Current (AC)50 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter5 mm
Height6.5 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.5 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK475M63C12T-F.

RS (Formerly Allied Electronics)
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages3 years ago
Datasheet7 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet8 pages8 years ago
Newark
Datasheet7 pages17 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements