Texas Instruments AFE4300PNR

Weight-scale and body-composition measurement analog front end (AFE) 80-LQFP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins80
Technical
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current110 µA
Number of Bits16
Number of Channels2
Number of Inputs2
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)
Resolution2 B
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4300PNR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages24 years ago
LCSC
Datasheet9 pages2 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 12.315
$ 15.31
$ 15.31
Stock
541,479
205,752
205,752
Authorized Distributors
4
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AFE4300PNR provided by its distributors.

Weight-scale and body-composition measurement analog front end (AFE) 80-LQFP 0 to 70
AFE4300 80-LQFP SPI TELECOM CIRCUIT analog front end circuit 3.4V 70C 3V 1.6mm
AFE General Purpose 1 ADC 16bit 3.3V 80-Pin LQFP T/R
2V~3.6V LQFP-80(12x12) Analog Front End (AFEs) ROHS
Medical Analog Front-End 80-Pin LQFP T/R
Telecom Circuit, 1-Func, PQFP80
French Electronic Distributor since 1988
200V/90A ULTRA JUNCTION X3-CLASS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins80
Technical
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current110 µA
Number of Bits16
Number of Channels2
Number of Inputs2
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)
Resolution2 B
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4300PNR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages24 years ago
LCSC
Datasheet9 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago