Yageo AF0603FR-072K26L

Anti-Sulfurated Chip Resistor Thick Film 0603 2.26kOhm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance2.26 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AF0603FR-072K26L.

Future Electronics
Datasheet9 pages7 years ago
Datasheet10 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing8 pages6 years ago

Inventory History

3 month trend:
+243%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
$ 0.005
Stock
30,000
2,461,854
2,461,854
Authorized Distributors
2
14
14
Resistance
2.26 kΩ
2.26 kΩ
2.26 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AF0603FR-072K26L.

Related Parts

Descriptions

Descriptions of Yageo AF0603FR-072K26L provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0603 2.26kOhm 1% Paper T/R
AF Series 0603 2.26 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 2.26K OHM 1% 1/10W 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance2.26 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AF0603FR-072K26L.

Future Electronics
Datasheet9 pages7 years ago
Datasheet10 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing8 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago