Yageo AF0402FR-07475RL

AF Series 0402 475 Ohm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
603-AF0402FR-07475RL18,3301Tape & Reel
19h
AF0402FR-07475RL080KTape & Reel
11h
AF0402FR-07475RL010K
1d
5124705010KTape & Reel
17h
AF0402FR-07475RL010KTape & Reel
12h

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance475 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height381 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AF0402FR-07475RL.

Future Electronics
Datasheet9 pages7 years ago
Datasheet10 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing8 pages6 years ago

Inventory History

3 month trend:
-13.65%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
79,904
13,321,992
13,321,992
Authorized Distributors
5
14
14
Resistance
475 Ω
475 Ω
475 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AF0402FR-07475RL.

Related Parts

Descriptions

Descriptions of Yageo AF0402FR-07475RL provided by its distributors.

AF Series 0402 475 Ohm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Anti-Sulfurated Chip Resistor Thick Film 0402 475Ohm 1% Paper T/R
AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 475Ohm 0.063W 1/16W
Res Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res, 475R, 1%, 0.063W, Thick Film, 0402; Resistance:475Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-07475RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR07475RL

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance475 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height381 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AF0402FR-07475RL.

Future Electronics
Datasheet9 pages7 years ago
Datasheet10 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing8 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago