Analog Devices ADXL345BCCZ-RL7

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Number of Pins14
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth50 mHz
Frequency1.6 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current140 µA
Operating Supply Current145 µA
Output TypeDigital
PackagingCut Tape (CT)
Schedule B9031808080
Dimensions
Depth3 mm
Height1 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL345BCCZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Upverter
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Datasheet40 pages13 years ago
Datasheet24 pages14 years ago
element14 APAC
Datasheet41 pages7 years ago
LKR
Datasheet40 pages7 years ago
iiiC
Datasheet40 pages12 years ago

Inventory History

3 month trend:
-15.67%

Alternate Parts

Price @ 1000
$ 4.268
$ 4.28
$ 4.28
Stock
778,876
495,050
495,050
Authorized Distributors
11
7
7
Case/Package
LGA
LGA
LGA
Number of Pins
14
14
14
Resolution
-
-
-
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
-
-
-
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
1.7 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL345BCCZ-RL7.

Descriptions

Descriptions of Analog Devices ADXL345BCCZ-RL7 provided by its distributors.

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Accelerometer Triple ±2/±4/±8/±16g 2V to 3.6V 14-Pin LGA T/R
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R
Integrated Circuit Accelerometr Digital; interface I2C/SPI; 13bit; 3-axis; ultra-low-power; 3200Hz; 2-3.6V; -40+85 deg.C; SMD; LGA14(3x5x1mm)
Accelerometer, Digital, X/Y/Z Axis, 16G; Mems Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Sensor Case Style:Lga; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL345BCCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL 345BCCZRL7
  • ADXL345BCCZ-RL7.
  • ADXL345BCCZRL7

Technical Specifications

Physical
Case/PackageLGA
Number of Pins14
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth50 mHz
Frequency1.6 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current140 µA
Operating Supply Current145 µA
Output TypeDigital
PackagingCut Tape (CT)
Schedule B9031808080
Dimensions
Depth3 mm
Height1 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL345BCCZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Upverter
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Datasheet40 pages13 years ago
Datasheet24 pages14 years ago
element14 APAC
Datasheet41 pages7 years ago
LKR
Datasheet40 pages7 years ago
iiiC
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements