Analog Devices ADXL345BCCZ

Analog Devices - ADXL345BCCZ - Mems Accelerometer, 3-AXIS, Digital, X, Y, Z, ± 2G, ± 4G, ± 8G, ± 16G, 2 V, 3.6 V, LGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
Number of Pins14
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth50 mHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current140 µA
Operating Supply Current145 µA
Output TypeDigital
Schedule B9031808080
Sensitivity (mV/g)282 mV/g
Dimensions
Depth3 mm
Height980 µm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL345BCCZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet40 pages11 years ago
Datasheet12 pages11 years ago
Datasheet41 pages7 years ago
Datasheet41 pages7 years ago
Datasheet40 pages8 years ago
Upverter
Datasheet40 pages12 years ago
Datasheet40 pages13 years ago
Datasheet24 pages14 years ago
Arrow Electronics
Datasheet12 pages12 years ago
iiiC
Datasheet40 pages12 years ago

Inventory History

3 month trend:
-15.99%

Alternate Parts

Price @ 1000
$ 4.32
$ 4.268
$ 4.268
Stock
586,741
928,553
928,553
Authorized Distributors
10
11
11
Case/Package
LGA
LGA
LGA
Number of Pins
14
14
14
Resolution
-
-
-
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
-
-
-
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
2 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL345BCCZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADXL345BCCZ provided by its distributors.

ANALOG DEVICES - ADXL345BCCZ - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 2 V, 3.6 V, LGA
LGA 14/I¡/SMALL, ULTRA LOW POWER, 3-AXIS, ±2/4/8/16G DIGITAL ACCELEROMETER
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Accelerometer Triple ±2/±4/±8/±16g 2V to 3.6V 14-Pin LGA Tray
Motion & Position Sensors Accelerometers 3-Axis Low g Digital-Output
IC, 3AXIS ACCELEROMETER, ± 16G, LGA-14; Available until stocks are exhausted Alternative available
3-AXIS, PLUS OR MINUS 2 G/ PLUS OR MINUS 4 G/ PLUS OR MINUS 8 G/ PLUS OR MINUS 16 G DIGITAL ACCELEROMETER Analog Circuit, 1 Func, PBGA14
Integrated Circuit Accelerometr Digital; interface I2C/SPI; 13bit; 3-axis; ultra-low-power; 3200Hz; 2-3.6V; -40+85 deg.C; SMD; LGA14(3x5x1mm)
Mems Accelerometer, X/Y/Z, Digital, Lga; Mems Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Sensor Case Style:Lga; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL345BCCZ
Output Type = Digital / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 % / Sensor Type = Acceleration / Interfaces = SPI / Interfaces = I²C / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 140 / Resolution bit = 13 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 14 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 3 / Height mm = 1 / Suitable for = Handsets / Suitable for = Medical instrumentation / Suitable for = Gaming and pointing devices / Suitable for = Industrial instrumentation / Suitable for = Personal navigation devices / Suitable for = Hard disk drive (HDD) protection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL345BCCZ .
  • ADXL345BCCZ.

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
Number of Pins14
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth50 mHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current140 µA
Operating Supply Current145 µA
Output TypeDigital
Schedule B9031808080
Sensitivity (mV/g)282 mV/g
Dimensions
Depth3 mm
Height980 µm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL345BCCZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet40 pages11 years ago
Datasheet12 pages11 years ago
Datasheet41 pages7 years ago
Datasheet41 pages7 years ago
Datasheet40 pages8 years ago
Upverter
Datasheet40 pages12 years ago
Datasheet40 pages13 years ago
Datasheet24 pages14 years ago
Arrow Electronics
Datasheet12 pages12 years ago
iiiC
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements