Analog Devices ADXL343BCCZ-RL7

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth320 Hz
AxisX, Y, Z
Bandwidth50 mHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current140 µA
Output TypeDigital
PackagingCut Tape
Schedule B9031808080

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL343BCCZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages12 years ago
element14 APAC
Datasheet35 pages1 year ago
Newark
Datasheet37 pages12 years ago
Arrow Electronics
Datasheet36 pages11 years ago

Inventory History

3 month trend:
-14.08%

Alternate Parts

Price @ 1000
$ 1.872
$ 1.961
$ 1.961
Stock
753,522
507,679
507,679
Authorized Distributors
11
7
7
Case/Package
LGA
LGA
LGA
Number of Pins
14
14
14
Resolution
-
-
-
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
I2C, SPI
I2C, SPI, Serial
I2C, SPI, Serial
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL343BCCZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADXL343BCCZ-RL7 provided by its distributors.

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Accelerometer Triple ±2/±4/±8/±16g 2V to 3.6V 14-Pin LGA T/R
Motion & Position Sensors Accelerometers 3-Axis Low g Digital-Output
Accelerometer Triple ¡À2g/¡À4g/¡À8g/¡À16g 2.5V 14-Pin LGA T/R
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R
Mems Accelerometer, Digital, X/Y/Z Axis; Mems Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Sensor Case Style:Lga; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL343BCCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL343BCCZ-RL7 .

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth320 Hz
AxisX, Y, Z
Bandwidth50 mHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current140 µA
Output TypeDigital
PackagingCut Tape
Schedule B9031808080

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL343BCCZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages12 years ago
element14 APAC
Datasheet35 pages1 year ago
Newark
Datasheet37 pages12 years ago
Arrow Electronics
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements