NXP Semiconductors MMA6361LT

Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins14
Weight32.998845 mg
Technical
AxisX, Y
Bandwidth400 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current400 µA
Output TypeAnalog Voltage
Schedule B8542390000
Sensitivity (mV/g)860 mV/g

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA6361LT.

Freescale Semiconductor
Datasheet11 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA6361LT.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMA6361LT provided by its distributors.

Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
SPECIALTY ANALOG CIRCUIT PBGA14
FPGA, CYCLONE IV GX, 50K, 672FBGA
Product Description Demo for Development.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins14
Weight32.998845 mg
Technical
AxisX, Y
Bandwidth400 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current400 µA
Output TypeAnalog Voltage
Schedule B8542390000
Sensitivity (mV/g)860 mV/g

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA6361LT.

Freescale Semiconductor
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago