Analog Devices ADV7611BSWZ

HDMI Receiver 2RX Automotive AEC-Q100 64-Pin LQFP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Frequency165 MHz
InterfaceI2C
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current188.1 mA
Number of Receivers2
Resolution1 B
Sampling Rate165 Msps
Schedule B8542390000
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7611BSWZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Newark
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-13.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusCONTACT ADI (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7611BSWZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADV7611BSWZ provided by its distributors.

HDMI Receiver 2RX Automotive AEC-Q100 64-Pin LQFP EP Tray
LQFP-64_EP_10x10x05P Interface - Specialized ROHS
Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64
HDMI RECEIVER, 165MHZ, LQFP-64
Low Power 165 MHz HDMI Receiver
INPUT LOW POWER STAND ALONE HD
French Electronic Distributor since 1988
HDMI RECEIVER, 165MHZ, LQFP-64; IC Interface Type:HDMI; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Interface Case Style:LQFP; No. of Pins:64Pins; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7611-BSWZ

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Frequency165 MHz
InterfaceI2C
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current188.1 mA
Number of Receivers2
Resolution1 B
Sampling Rate165 Msps
Schedule B8542390000
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7611BSWZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Newark
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements