Analog Devices ADV7180WBSTZ

Decoder LQFP-64(10x10) Video Interface ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
InterfaceI2C
Max Junction Temperature (Tj)140 °C
Max Operating Temperature125 °C
Max Power Dissipation440 µW
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current77 mA
Number of A/D Converters1
Number of Bits10
Number of Channels6
Number of Inputs6
Operating Supply Voltage1.8 V
PackagingCut Tape
Resolution1.25 B
Schedule B8542390000
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180WBSTZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet114 pages9 years ago
Datasheet120 pages12 years ago
Datasheet116 pages13 years ago
Datasheet112 pages15 years ago
Farnell
Datasheet116 pages10 years ago
Augswan
Datasheet115 pages9 years ago
Upverter
Technical Drawing1 page19 years ago
Datasheet114 pages9 years ago
Newark
Datasheet24 pages8 years ago
Datasheet115 pages9 years ago
Datasheet115 pages9 years ago

Inventory History

3 month trend:
-63.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180WBSTZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADV7180WBSTZ provided by its distributors.

Decoder LQFP-64(10x10) Video Interface ICs ROHS
Video Decoder 1 ADC 10bit Automotive 64-Pin LQFP Tray
10-Bit, 4× Oversampling SDTV Video Decoder
Color Signal Decoder, CMOS, PQFP64
IC VID DECODER SDTV 10BIT 64LQFP
Video ICs 10B 4x Oversampling SDTV Decoder
Varistors Varistor CU3225K150G2K1
VIDEO DECODER, AEC-Q100, 10BIT, LQFP-64; Resolution (Bits):10bit; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; TV / Video Case Style:LQFP; No. of Pins:64Pins; ADC Sample Rate:86MSPS; No. of Input Channels:6Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
InterfaceI2C
Max Junction Temperature (Tj)140 °C
Max Operating Temperature125 °C
Max Power Dissipation440 µW
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current77 mA
Number of A/D Converters1
Number of Bits10
Number of Channels6
Number of Inputs6
Operating Supply Voltage1.8 V
PackagingCut Tape
Resolution1.25 B
Schedule B8542390000
Dimensions
Height1.45 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180WBSTZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet114 pages9 years ago
Datasheet120 pages12 years ago
Datasheet116 pages13 years ago
Datasheet112 pages15 years ago
Farnell
Datasheet116 pages10 years ago
Augswan
Datasheet115 pages9 years ago
Upverter
Technical Drawing1 page19 years ago
Datasheet114 pages9 years ago
Newark
Datasheet24 pages8 years ago
Datasheet115 pages9 years ago
Datasheet115 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements