Analog Devices ADV7391BCPZ

Low Power, Chip Scale, 10-BIT Sd/hd Video Encoder Color Signal Encoder
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Bandwidth30 MHz
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current81 mA
Number of Bits10
Number of Channels3
Number of D/A Converters3
Operating Supply Current81 mA
PackagingBulk
Resolution1.25 B
Sampling Rate297 Msps
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height830 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7391BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet107 pages9 years ago
Newark
Datasheet108 pages12 years ago
Datasheet108 pages12 years ago
Datasheet104 pages15 years ago
Datasheet108 pages11 years ago
Datasheet108 pages11 years ago
element14 APAC
Datasheet107 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet96 pages17 years ago
Arrow.cn
Datasheet108 pages10 years ago
iiiC
Datasheet108 pages12 years ago

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 7.445
$ 8.041
$ 8.041
Stock
612,032
536,291
536,291
Authorized Distributors
9
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
10
-
-
Settling Time
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7391BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADV7391BCPZ provided by its distributors.

LOW POWER, CHIP SCALE, 10-BIT SD/HD VIDEO ENCODER Color Signal Encoder
VIDEO ENCODER, 10BIT, LFCSP-EP; Available until stocks are exhausted Alternative available
Video Encoder, 10Bit, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices ADV7391BCPZ
Channels = 3 / Number of Converters = 3 / Resolution Bit = 10 / Integral Nonlinearity (INL) LSB = 0.5 / Differential Nonlinearity (DNL) LSB = 0.5 / Interfaces = I²C / Single Supply Voltage Min. V = 1.7 / Single Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFCSP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7391BCPZ .

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Bandwidth30 MHz
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current81 mA
Number of Bits10
Number of Channels3
Number of D/A Converters3
Operating Supply Current81 mA
PackagingBulk
Resolution1.25 B
Sampling Rate297 Msps
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height830 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7391BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet107 pages9 years ago
Newark
Datasheet108 pages12 years ago
Datasheet108 pages12 years ago
Datasheet104 pages15 years ago
Datasheet108 pages11 years ago
Datasheet108 pages11 years ago
element14 APAC
Datasheet107 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet96 pages17 years ago
Arrow.cn
Datasheet108 pages10 years ago
iiiC
Datasheet108 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements