📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADV7127JRUZ240

CMOS, 240 MHz, 10-Bit, High Speed Video DAC
$ 13.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7127JRUZ240.

Newark

Datasheet16 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.51%

CAD Models

Download Analog Devices ADV7127JRUZ240 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.985
$ 15.04
Stock
116,469
144,139
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
10
10
Settling Time
15 ns
15 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesADV7127KRUZ50
Digital to Analog Converter 1 Channel Segment 10-Bit 24-Pin TSSOP
Analog DevicesADV7127KRUZ140
CMOS, 240 MHz, 10-Bit, High Speed Video DAC
Analog DevicesADV7127KRUZ50-REEL
CMOS, 240 MHz, 10-Bit, High Speed Video DAC

Descriptions

Descriptions of Analog Devices ADV7127JRUZ240 provided by its distributors.

CMOS, 240 MHz, 10-Bit, High Speed Video DAC
DAC 1-CH Segment 10-bit 24-Pin TSSOP Tube
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, TSSOP, 24 RoHS Compliant: Yes
24-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source ADV7127 digital to analog converter 5V 15ns 240Msps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • ANALOG DEVICES (ADI)
  • Analog Devices / Hittite
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated