Analog Devices ADUM1301ARWZ

Digital Isolator CMOS 3-CH 1Mbps Automotive 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Operating Supply Current8.2 mA
Operating Supply Voltage5 V
Output Current30 mA
PackagingBulk
PolarityBidirectional
Propagation Delay100 ns
Pulse Width Distortion (PWD)40 ns
Rise Time3 ns
Schedule B8543709655
Turn-On Delay Time32 ns
TypeGeneral Purpose
Dimensions
Depth2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1301ARWZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Upverter
Datasheet32 pages12 years ago
Datasheet28 pages15 years ago
Newark
Datasheet28 pages15 years ago
element14 APAC
Datasheet32 pages8 years ago
iiiC
Datasheet32 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-32.07%

Alternate Parts

Price @ 1000
$ 3.681
$ 3.386
$ 3.386
Stock
467,753
858,358
858,358
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
90 Mbps
90 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1301ARWZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1301ARWZ provided by its distributors.

Digital Isolator CMOS 3-CH 1Mbps Automotive 16-Pin SOIC W Tube
DIGITAL ISOLATOR, 2-CH, -40 TO 105DEG C; No. of Channels:3Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes
The ADuM130x1 are 3-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1301ARWZ .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Operating Supply Current8.2 mA
Operating Supply Voltage5 V
Output Current30 mA
PackagingBulk
PolarityBidirectional
Propagation Delay100 ns
Pulse Width Distortion (PWD)40 ns
Rise Time3 ns
Schedule B8543709655
Turn-On Delay Time32 ns
TypeGeneral Purpose
Dimensions
Depth2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1301ARWZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Upverter
Datasheet32 pages12 years ago
Datasheet28 pages15 years ago
Newark
Datasheet28 pages15 years ago
element14 APAC
Datasheet32 pages8 years ago
iiiC
Datasheet32 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements