Analog Devices ADUC7128BCPZ126-RL

Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width16 b
Frequency41.78 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation135 mW
Max Supply Voltage3.6 V
Memory Size126 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels10
Number of I/Os28
Number of Programmable I/O40
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size8 kB
Resolution1.5 B
Sampling Rate1 Msps
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7128BCPZ126-RL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet92 pages17 years ago

Alternate Parts

Price @ 1000
$ 10.72
$ 10.72
Stock
88,881
128,660
128,660
Authorized Distributors
3
7
7
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
41.78 MHz
41.78 MHz
Number of I/Os
28
28
28
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
126 kB
126 kB
126 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7128BCPZ126-RL.

Descriptions

Descriptions of Analog Devices ADUC7128BCPZ126-RL provided by its distributors.

Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LFCSP EP T/R
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.7792MHz, CMOS
ARM Microcontrollers - MCU Precision 1 MSPS 12-Bit Analog I/O
IC MCU 32BIT 126KB FLASH 64LFCSP
IC MCU 16/32B 126KB FLSH 64LFCSP
Flash ARM7+10-ch,12-B ADC &2x1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7128BCPZ126RL

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width16 b
Frequency41.78 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation135 mW
Max Supply Voltage3.6 V
Memory Size126 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels10
Number of I/Os28
Number of Programmable I/O40
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size8 kB
Resolution1.5 B
Sampling Rate1 Msps
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7128BCPZ126-RL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet92 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements