Analog Devices ADUC7020BCPZ62-RL7

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins40
Technical
Access Time44 µs
Core ArchitectureARM
Data Bus Width16 b
Frequency44 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency41.78 MHz
Max Operating Temperature105 °C
Max Power Dissipation120 mW
Max Supply Voltage3.6 V
Memory Size62 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels5
Number of I/Os14
Number of Programmable I/O14
Number of PWM Channels6
Number of Timers/Counters4
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsPWM, Temp Sensor, WDT
RAM Size8 kB
Resolution1.5 B
Sampling Rate1 Msps
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7020BCPZ62-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet96 pages11 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet104 pages10 years ago
element14 APAC
Datasheet102 pages6 years ago
SHENGYU ELECTRONICS
Datasheet101 pages8 years ago
Arrow.cn
Datasheet96 pages11 years ago
DigiKey
Datasheet92 pages17 years ago

Inventory History

3 month trend:
-36.80%

Alternate Parts

Price @ 1000
$ 11.682
$ 12.155
$ 12.155
Stock
128,975
285,605
285,605
Authorized Distributors
10
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
16 b
16 b
Max Frequency
41.78 MHz
41.78 MHz
41.78 MHz
Number of I/Os
14
14
14
Interface
EBI/EMI, I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7020BCPZ62-RL7.

Descriptions

Descriptions of Analog Devices ADUC7020BCPZ62-RL7 provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R
Arm Mcu, 41.78Mhz, 14I/O, Lfcsp-40; Product Range:Arm7 Family Aduc70Xx Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:41.78Mhz; Program Memory Size:62Kb; No. Of Pins:40Pins; Ram Memory Size:8Kbrohs Compliant: Yes |Analog Devices ADUC7020BCPZ62-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7020BCPZ62RL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins40
Technical
Access Time44 µs
Core ArchitectureARM
Data Bus Width16 b
Frequency44 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency41.78 MHz
Max Operating Temperature105 °C
Max Power Dissipation120 mW
Max Supply Voltage3.6 V
Memory Size62 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels5
Number of I/Os14
Number of Programmable I/O14
Number of PWM Channels6
Number of Timers/Counters4
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsPWM, Temp Sensor, WDT
RAM Size8 kB
Resolution1.5 B
Sampling Rate1 Msps
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7020BCPZ62-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet96 pages11 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet104 pages10 years ago
element14 APAC
Datasheet102 pages6 years ago
SHENGYU ELECTRONICS
Datasheet101 pages8 years ago
Arrow.cn
Datasheet96 pages11 years ago
DigiKey
Datasheet92 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements