Texas Instruments ADS930EG4

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal ef. and Low Power, Powerdown 28-SSOP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins28
Technical
Conversion Rate30 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation84 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)3 V
Nominal Supply Current22 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption66 mW
Power Dissipation66 mW
Resolution1 B
Sampling Rate30 Msps
Signal to Noise Ratio (SNR)46 dB
Spurious-free dynamic range (SFDR)50 dB
Supply TypeSingle
Dimensions
Height1.95 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS930EG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages16 years ago
Mouser
Datasheet15 pages16 years ago
iiiC
Datasheet15 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.961
$ 4.961
Stock
45,575
129,788
129,788
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS930EG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS930EG4 provided by its distributors.

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal ef. and Low Power, Powerdown 28-SSOP
Single Channel Single ADC Pipelined 30Msps 8-bit Parallel 28-Pin SSOP Tube
Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins28
Technical
Conversion Rate30 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation84 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)3 V
Nominal Supply Current22 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption66 mW
Power Dissipation66 mW
Resolution1 B
Sampling Rate30 Msps
Signal to Noise Ratio (SNR)46 dB
Spurious-free dynamic range (SFDR)50 dB
Supply TypeSingle
Dimensions
Height1.95 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS930EG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages16 years ago
Mouser
Datasheet15 pages16 years ago
iiiC
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago