Texas Instruments ADS8509IDW

1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins20
Technical
Conversion Rate250 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption155 mW
Power Dissipation70 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)99 dB
Supply TypeAnalog, Digital
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages9 years ago
Datasheet28 pages16 years ago
Datasheet30 pages13 years ago
Datasheet30 pages14 years ago
Datasheet35 pages7 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Farnell
Datasheet32 pages7 years ago
element14 APAC
Datasheet31 pages8 years ago
Factory Futures
Datasheet31 pages11 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet29 pages15 years ago
DigiKey
Datasheet27 pages18 years ago

Inventory History

3 month trend:
+4.06%

Alternate Parts

Price @ 1000
$ 15.17
$ 9.17
$ 9.17
Stock
811,400
274,031
274,031
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8509IDW.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8509IDW provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
Analogue To Digital Converter, 16 Bit, 250 Ksps, Single, 4.75 V, 5.25 V, Soic Rohs Compliant: Yes
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Serial Interface
20-SOIC (0.295 7.50mm Width) ADS8509 ACTIVE (Last Updated: 1day ago) Tube analog digital converter 2.35mm 10mA 250ksps 70mW
IC, 16BIT ADC, 250KHZ, 20SOIC; Résolution (Bits): 16bit; Taux d'échantillonnage: 250kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8509IDW ..
  • ADS8509IDW.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins20
Technical
Conversion Rate250 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption155 mW
Power Dissipation70 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)99 dB
Supply TypeAnalog, Digital
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages9 years ago
Datasheet28 pages16 years ago
Datasheet30 pages13 years ago
Datasheet30 pages14 years ago
Datasheet35 pages7 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Farnell
Datasheet32 pages7 years ago
element14 APAC
Datasheet31 pages8 years ago
Factory Futures
Datasheet31 pages11 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet29 pages15 years ago
DigiKey
Datasheet27 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago