Texas Instruments ADS8319IBDRCT

Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Conversion Rate500 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation22.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3.6 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
PolarityUnipolar
Power Consumption18 mW
Power Dissipation18 mW
Resolution2 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)93.9 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8319IBDRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages9 years ago
Datasheet24 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages12 years ago
Farnell
Datasheet32 pages14 years ago
Datasheet36 pages8 years ago
Datasheet32 pages12 years ago
element14
Datasheet30 pages14 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+49.36%

Alternate Parts

Price @ 1000
$ 11.53
$ 8.112
$ 8.112
Stock
115,114
163,392
163,392
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8319IBDRCT provided by its distributors.

Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO10
10-VFDFN Exposed Pad ADS8319 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 900mum 3.6mA 500ksps 18mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:500 kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8319IBDRCT.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Conversion Rate500 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation22.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3.6 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
PolarityUnipolar
Power Consumption18 mW
Power Dissipation18 mW
Resolution2 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)93.9 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8319IBDRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages9 years ago
Datasheet24 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages12 years ago
Farnell
Datasheet32 pages14 years ago
Datasheet36 pages8 years ago
Datasheet32 pages12 years ago
element14
Datasheet30 pages14 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago