Texas Instruments ADS7957SDBTR

10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs16
Number of Bits10
Number of Channels16
Number of Converters1
Number of Elements1
Number of Inputs16
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1.25 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)60 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7957SDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+91.37%

Alternate Parts

Price @ 1000
$ 4.291
$ 5.15
$ 5.15
Stock
238,737
336,366
336,366
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7957SDBTR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7957SDBTR provided by its distributors.

10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
16-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP T/R
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs
38-TFSOP (0.173 4.40mm Width) ADS7957 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1mm 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs16
Number of Bits10
Number of Channels16
Number of Converters1
Number of Elements1
Number of Inputs16
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1.25 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)60 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7957SDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago