Texas Instruments ADS7955SDBTR

10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits10
Number of Channels8
Number of Converters1
Number of Inputs8
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1.25 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)60 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7955SDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet80 pages1 year ago

Inventory History

3 month trend:
+35.13%

Alternate Parts

Price @ 1000
$ 2.2
$ 4.19
$ 4.19
Stock
361,842
130,537
130,537
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7955SDBTR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7955SDBTR provided by its distributors.

10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP T/R
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO30
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
30-TFSOP (0.173 4.40mm Width) ADS7955 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1mm 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits10
Number of Channels8
Number of Converters1
Number of Inputs8
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1.25 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)60 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7955SDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet80 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago