Texas Instruments ADS7888SDBVR

Single Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Conversion Rate1.25 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)0.3 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation10 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Min Supply Voltage (DC)2.35 V
Nominal Supply Current2 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption3.8 mW
Power Dissipation10 mW
Resolution1 B
Sampling Rate1.25 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)49.5 dB
Spurious-free dynamic range (SFDR)77 dB
Supply TypeSingle
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7888SDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
Newark
Datasheet28 pages8 years ago
Datasheet28 pages10 years ago
Arrow Electronics
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.67
$ 1.67
Stock
409,194
193,716
193,716
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
8
8
8
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7888SDBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7888SDBVR provided by its distributors.

Single Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
2.35V-5.25V, 8 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 1.25MSPS, SOT-23-6, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Conversion Rate1.25 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)0.3 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation10 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Min Supply Voltage (DC)2.35 V
Nominal Supply Current2 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption3.8 mW
Power Dissipation10 mW
Resolution1 B
Sampling Rate1.25 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)49.5 dB
Spurious-free dynamic range (SFDR)77 dB
Supply TypeSingle
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7888SDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
Newark
Datasheet28 pages8 years ago
Datasheet28 pages10 years ago
Arrow Electronics
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago