📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments ADS7842E/1K

Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
$ 6.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7842E/1K.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages24 years ago

Newark

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.09%

CAD Models

Download Texas Instruments ADS7842E/1K symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.673
$ 6.62
$ 6.62
Stock
180,523
369,597
369,597
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS7844N
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7844E
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Texas InstrumentsADS7844E/2K5
Octal Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7842E/1K provided by its distributors.

Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
12Bit 200kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) ADS7842 ACTIVE (Last Updated: 3days ago) Selectable Address analog digital converter 1.95mm 550muA 200ksps 4.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7842E-1K
  • ADS7842E1K