Texas Instruments ADS7804U/1K

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC T/R
Production

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Conversion Rate100 ksps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)0.9 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption81.5 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeAnalog, Digital
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7804U/1K.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages27 years ago
Mouser
Datasheet18 pages16 years ago
Upverter
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 21.368
$ 31.59
$ 31.59
Stock
178,627
128,661
128,661
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7804U/1K.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7804U/1K provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC T/R
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7804U-1K
  • ADS7804U1K

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Conversion Rate100 ksps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)0.9 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption81.5 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeAnalog, Digital
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7804U/1K.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages27 years ago
Mouser
Datasheet18 pages16 years ago
Upverter
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago