Texas Instruments ADS7142IRUGR

NANOPOWER, DUAL-CHANNEL, PROGRAMMABLE SENSOR MONITOR Analog Circuit, 1 Func, PQCC10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Inputs2
Dimensions
Height400 µm
Length1.5 mm
Thickness370 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7142IRUGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet76 pages2 years ago
LCSC
Datasheet76 pages2 years ago
Upverter
Datasheet74 pages6 years ago

Inventory History

3 month trend:
+47.64%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.36
$ 1.36
Stock
1,253,517
620,509
620,509
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments ADS7142IRUGR provided by its distributors.

NANOPOWER, DUAL-CHANNEL, PROGRAMMABLE SENSOR MONITOR Analog Circuit, 1 Func, PQCC10
2-Channel Single ADC SAR 140ksps 12-bit Serial 10-Pin X2QFN T/R
12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
X2-QFN-10(1.5x2) Analog To Digital Converters (ADCs) ROHS
ADS7142 Nanopower 2-Channel Programmable Sensor Monitor 12-Bit 140 Ksps 1.65V to 3.6V 10-Pin X2QFN T/R
10-XFQFN ADS7142 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 370mum 0.3mA 140k 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins10
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Inputs2
Dimensions
Height400 µm
Length1.5 mm
Thickness370 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7142IRUGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet76 pages2 years ago
LCSC
Datasheet76 pages2 years ago
Upverter
Datasheet74 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago