Texas Instruments ADS7038QRTERQ1

12Bit 2.35V~5.5V 1MHz SPI QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7038QRTERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet88 pages1 year ago

Inventory History

3 month trend:
-27.51%

Alternate Parts

Price @ 1000
$ 4.462
$ 4.12
$ 4.12
Stock
709,653
314,996
314,996
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7038QRTERQ1.

Descriptions

Descriptions of Texas Instruments ADS7038QRTERQ1 provided by its distributors.

12Bit 2.35V~5.5V 1MHz SPI QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS
ADS7038 Q1 Small 8 Channel 12 Bit ADC With SPI Interface and CRC Automotive AEC-Q100
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC16
Automotive, 8-channel, 1-MSPS, 12-bit analog-to-digital converter (ADC) with SPI, GPIOs and CRC 16-WQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7038QRTERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet88 pages1 year ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago