Texas Instruments ADS6445MRGCTEP

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceLVDS, Serial
Max Operating Temperature125 °C
Max Power Dissipation1.8 W
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current155 µA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
PackagingTape and Reel
PolarityBipolar
Power Consumption1.68 W
Power Dissipation1.8 W
Resolution1.75 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)73.7 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6445MRGCTEP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet66 pages10 years ago
Datasheet64 pages10 years ago
Datasheet62 pages10 years ago
Datasheet64 pages10 years ago
Datasheet71 pages13 years ago
Newark
Datasheet66 pages10 years ago

Inventory History

3 month trend:
+117%

Alternate Parts

Price @ 1000
$ 199.07
$ 144.02
$ 144.02
Stock
79,107
144,244
144,244
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6445MRGCTEP.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS6445MRGCTEP provided by its distributors.

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125
4-Channel Quad ADC Pipelined 125Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
4-CH 14-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC64
64-VFQFN Exposed Pad ADS6445 LVDS Serial ACTIVE (Last Updated: 4days ago) analog digital converter 880mum 155muA 125Msps 1.8W
IC, ADC, 14BIT, 125MBPS, SERIAL, VQFN-64; Resolution (Bits):14bit; Sampling Rate:125MSPS; Supply Voltage Range:3V to 3.6V; Supply Current:155µA; Digital IC Case Style:QFN; No. of Pins:64; Input Channel Type:Differential ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceLVDS, Serial
Max Operating Temperature125 °C
Max Power Dissipation1.8 W
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current155 µA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
PackagingTape and Reel
PolarityBipolar
Power Consumption1.68 W
Power Dissipation1.8 W
Resolution1.75 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)73.7 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6445MRGCTEP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet66 pages10 years ago
Datasheet64 pages10 years ago
Datasheet62 pages10 years ago
Datasheet64 pages10 years ago
Datasheet71 pages13 years ago
Newark
Datasheet66 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago