Texas Instruments ADS6225IRGZT

Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)2.5 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current300 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Inputs2
Power Consumption1 W
Power Dissipation1 W
Resolution1.5 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)70.3 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6225IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet76 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet75 pages16 years ago
Datasheet1 page17 years ago
Farnell
Datasheet73 pages12 years ago
Datasheet75 pages8 years ago
Datasheet73 pages13 years ago
Upverter
Datasheet73 pages11 years ago
Arrow Electronics
Datasheet73 pages12 years ago
SHENGYU ELECTRONICS
Datasheet74 pages2 years ago
element14 APAC
Datasheet75 pages9 years ago

Inventory History

3 month trend:
+4.57%

Alternate Parts

Price @ 1000
$ 51.04
$ 45.68
$ 45.68
Stock
185,249
14,458
14,458
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
-
-
Number of Bits
12
12
12
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
LVDS, Serial
LVDS, Parallel, Serial
LVDS, Parallel, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6225IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS6225IRGZT provided by its distributors.

Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 125Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
DUAL CHANNEL, 12-BIT, 125/105/80/65 MSPS ADC WITH SERIAL LVDS INTERFACE
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
48-VFQFN Exposed Pad ADS6225 LVDS Serial ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 300mA 125Msps 1W
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:125MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)2.5 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current300 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Inputs2
Power Consumption1 W
Power Dissipation1 W
Resolution1.5 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)70.3 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6225IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet76 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet75 pages16 years ago
Datasheet1 page17 years ago
Farnell
Datasheet73 pages12 years ago
Datasheet75 pages8 years ago
Datasheet73 pages13 years ago
Upverter
Datasheet73 pages11 years ago
Arrow Electronics
Datasheet73 pages12 years ago
SHENGYU ELECTRONICS
Datasheet74 pages2 years ago
element14 APAC
Datasheet75 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago