Texas Instruments ADS6224IRGZ25

Dual ADC Pipelined 105Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Technical
Integral Nonlinearity (INL)2.2 LSB
InterfaceLVDS, Parallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation970 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption900 mW
Power Dissipation970 mW
Resolution1.5 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)70.8 dB
Spurious-free dynamic range (SFDR)80 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6224IRGZ25.

Texas Instruments
Datasheet75 pages9 years ago
Datasheet76 pages10 years ago
Datasheet73 pages12 years ago
Arrow Electronics
Datasheet73 pages12 years ago

Alternate Parts

Price @ 1000
$ 42.051
$ 42.051
Stock
20,013
72,428
72,428
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
2.2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6224IRGZ25.

Descriptions

Descriptions of Texas Instruments ADS6224IRGZ25 provided by its distributors.

Dual ADC Pipelined 105Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Dual 12-bit 105MSPS ADC with serialized LVDS output 48-VQFN -40 to 85
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Technical
Integral Nonlinearity (INL)2.2 LSB
InterfaceLVDS, Parallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation970 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption900 mW
Power Dissipation970 mW
Resolution1.5 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)70.8 dB
Spurious-free dynamic range (SFDR)80 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6224IRGZ25.

Texas Instruments
Datasheet75 pages9 years ago
Datasheet76 pages10 years ago
Datasheet73 pages12 years ago
Arrow Electronics
Datasheet73 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago