📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments ADS6149IRGZT

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 151.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6149IRGZT.

Farnell

Datasheet70 pages11 years ago
Datasheet70 pages11 years ago
Datasheet70 pages11 years ago
Datasheet69 pages16 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+2.70%

CAD Models

Download Texas Instruments ADS6149IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 151.58
$ 141.59
Stock
963,788
455,547
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
250 Msps
250 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.4 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6149IRGZT.

Related Parts

Texas InstrumentsADS5547IRGZTG4
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61B49IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6148IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6149IRGZT provided by its distributors.

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PQCC48
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 250MSPS, QFN-48, FULL REEL
48-VFQFN Exposed Pad ADS6149 LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 170mA 250Msps 687mW
14BIT ADC, 250MSPS, SINGLE, 48QFN; Resolution (Bits):14bit; Sampling Rate:250MSPS; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Voltage Range - Analogue:3V to 3.6V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:170mA; IC Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6149; Digital IC Case Style:VQFN; Input Channel Type:Differential; Input Type:Differential; Interface Type:CMOS, LVDS, Parallel, Serial; No. of Channels:1; Package / Case:QFN; Sample Rate:250MSPS; Sample Rate:250MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.