Texas Instruments ADS5231IPAG

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate40 Msps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation380 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption285 mW
Power Dissipation380 mW
Resolution1.5 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)70.7 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5231IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet28 pages16 years ago
Datasheet30 pages6 years ago
Upverter
Datasheet30 pages11 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
iiiC
Datasheet29 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Inventory History

3 month trend:
+0.46%

Alternate Parts

Price @ 1000
$ 21.385
$ 23.18
$ 23.18
Stock
151,274
100,055
100,055
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5231IPAG.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5231IPAG provided by its distributors.

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Dual Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin TQFP Tray
IC ADC 12BIT 40MSPS DUAL 64-TQFP
64-TQFP ADS5231 Simultaneous Sampling Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 10mm 40MHz 6Weeks 3.3V
ADS5231 DUAL-CHANNEL, 12-BIT, 40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate40 Msps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation380 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption285 mW
Power Dissipation380 mW
Resolution1.5 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)70.7 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5231IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet28 pages16 years ago
Datasheet30 pages6 years ago
Upverter
Datasheet30 pages11 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
iiiC
Datasheet29 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago