Texas Instruments ADS5203IPFB

Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Conversion Rate40 Msps
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation290 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current56 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits10
Number of Channels2
Number of Converters2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption240 mW
Power Dissipation240 mW
Resolution1.25 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)60.5 dB
Spurious-free dynamic range (SFDR)73 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5203IPFB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages24 years ago
Factory Futures
Datasheet19 pages16 years ago
Augswan
Datasheet18 pages8 years ago
DigiKey
Datasheet17 pages21 years ago
Sierra IC
Datasheet17 pages21 years ago
iiiC
Datasheet19 pages0 years ago

Inventory History

3 month trend:
+1.00%

Alternate Parts

Price @ 1000
$ 15.56
$ 13.98
$ 13.98
Stock
133,949
201,488
201,488
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5203IPFB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5203IPFB provided by its distributors.

Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 40MSP Dual Ch. Low Power
ADC Dual Pipelined 40Msps 10-bit Parallel 48-Pin TQFP Tray
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40 MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Parallel, CMOS / TTL; Supply Voltage Max:3.6V; Package/Case:48-TQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Conversion Rate40 Msps
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation290 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current56 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits10
Number of Channels2
Number of Converters2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption240 mW
Power Dissipation240 mW
Resolution1.25 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)60.5 dB
Spurious-free dynamic range (SFDR)73 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5203IPFB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages24 years ago
Factory Futures
Datasheet19 pages16 years ago
Augswan
Datasheet18 pages8 years ago
DigiKey
Datasheet17 pages21 years ago
Sierra IC
Datasheet17 pages21 years ago
iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago