Texas Instruments ADS131E04IPAGR

Octal Channel Quad ADC Delta-Sigma 64ksps 24-bit Serial 64-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate64 ksps
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation10.2 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters4
Number of Channels4
Number of Elements4
Number of Inputs4
Operating Supply Current5.8 mA
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption6 mW
Resolution2 B
Sampling Rate64 ksps
Signal to Noise Ratio (SNR)107 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131E04IPAGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet59 pages10 years ago
Datasheet60 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing2 pages24 years ago
Upverter
Datasheet55 pages11 years ago
SHENGYU ELECTRONICS
Datasheet74 pages2 years ago

Inventory History

3 month trend:
+11.03%

Alternate Parts

Price @ 1000
$ 5.93
$ 7.267
$ 7.267
Stock
394,943
280,977
280,977
Authorized Distributors
3
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Mount
-
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS131E04IPAGR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS131E04IPAGR provided by its distributors.

Octal Channel Quad ADC Delta-Sigma 64ksps 24-bit Serial 64-Pin TQFP Tray
AFE General Purpose 4ADC 24-Bit 2.5V/3V/3.3V 64-Pin TQFP T/R
24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
ADS131E04 64-TQFP SPI ACTIVE (Last Updated: 3days ago) analog front end ic 1.8V~3.6V 64ksps 105C 10.2mW
4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10)
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 4 Channel, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate64 ksps
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation10.2 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters4
Number of Channels4
Number of Elements4
Number of Inputs4
Operating Supply Current5.8 mA
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption6 mW
Resolution2 B
Sampling Rate64 ksps
Signal to Noise Ratio (SNR)107 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131E04IPAGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet59 pages10 years ago
Datasheet60 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing2 pages24 years ago
Upverter
Datasheet55 pages11 years ago
SHENGYU ELECTRONICS
Datasheet74 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago