Texas Instruments ADS1299-6PAG

ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP64
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs6
Schedule B8542390000
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1299-6PAG.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Arrow.cn
Datasheet81 pages7 years ago
Upverter
Datasheet65 pages11 years ago

Inventory History

3 month trend:
+60.10%

Alternate Parts

Price @ 1000
$ 43
$ 32.998
$ 32.998
Stock
122,931
58,878
58,878
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1299-6PAG.

Descriptions

Descriptions of Texas Instruments ADS1299-6PAG provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP64
Low-noise, 6-channel, 24-bit analog-to-digital converter for biopotential measurements 64-TQFP -40 to 85
AFE General Purpose 8 ADC 24bit 5V 64-Pin TQFP Tray
Low Noise 6-Ch Delta-Sigma Adc For Eeg
ADS1299 64-TQFP SPI ACTIVE (Last Updated: 4days ago) analog front end circuit 1.8V~3.6V 85C 33mW 1.2mm
TQFP-64 Analog Front End (AFEs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs6
Schedule B8542390000
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1299-6PAG.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Arrow.cn
Datasheet81 pages7 years ago
Upverter
Datasheet65 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago