Texas Instruments ADS1286UK

ADC Single SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Datasheet

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Conversion Rate20 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current250 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityUnipolar
Power Consumption1 mW
Resolution1.5 B
Sampling Rate20 ksps
Spurious-free dynamic range (SFDR)90 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286UK.

Mouser
Datasheet16 pages16 years ago
Texas Instruments
Datasheet17 pages13 years ago
Datasheet4 pages27 years ago
Upverter
Datasheet16 pages6 years ago
iiiC
Datasheet17 pages11 years ago
DigiKey
Datasheet14 pages25 years ago

Inventory History

3 month trend:
+13.32%

Alternate Parts

Price @ 1000
$ 3.4
$ 5.265
$ 5.265
Stock
259,941
712,331
712,331
Authorized Distributors
1
6
6
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1286UK.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1286UK provided by its distributors.

ADC Single SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
12-Bit Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL External Analog to Digital Converter 0C~70C 5.3V 1mW 20ksps
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:37kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Conversion Rate20 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current250 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityUnipolar
Power Consumption1 mW
Resolution1.5 B
Sampling Rate20 ksps
Spurious-free dynamic range (SFDR)90 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286UK.

Mouser
Datasheet16 pages16 years ago
Texas Instruments
Datasheet17 pages13 years ago
Datasheet4 pages27 years ago
Upverter
Datasheet16 pages6 years ago
iiiC
Datasheet17 pages11 years ago
DigiKey
Datasheet14 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago