Texas Instruments ADS1283IRHFT

Ultra-high-resolution 4-kSPS 2-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Schedule B8542390000
Dimensions
Height0 m
Length5 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1283IRHFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 54.46
$ 42.495
$ 42.495
Stock
96,087
68,869
68,869
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1283IRHFT.

Descriptions

Descriptions of Texas Instruments ADS1283IRHFT provided by its distributors.

Ultra-high-resolution 4-kSPS 2-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85
IC ADC 31BIT SIGMA-DELTA 24VQFN
24-VFQFN Exposed Pad ADS1283 ACTIVE (Last Updated: 4days ago) PGA analog digital converter 900mum 0.004MHz 12Weeks 5V
ADC SGL DELTA-SIGMA 4KSPS 32BIT 4X5 QFN
High-Resolution, Analog-to-Digital Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Schedule B8542390000
Dimensions
Height0 m
Length5 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1283IRHFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago