Texas Instruments ADS124S08IRHBR

12-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 32-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins32
Technical
InterfaceSPI
Max Operating Temperature125 °C
Min Operating Temperature-50 °C
Number of Inputs12
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS124S08IRHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet114 pages2 years ago

Inventory History

3 month trend:
+14.20%

Alternate Parts

Price @ 1000
$ 5.999
$ 7.706
$ 7.706
Stock
223,719
191,300
191,300
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments ADS124S08IRHBR provided by its distributors.

12-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 32-Pin VQFN EP T/R
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125
IC ADC 24BIT SIGMA-DELTA 32VQFN / PGA and Voltage Reference
32-VFQFN Exposed Pad ADS124S08 ACTIVE (Last Updated: 5days ago) PGA analog digital converter 900mum 0.004MHz 6Weeks 5.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins32
Technical
InterfaceSPI
Max Operating Temperature125 °C
Min Operating Temperature-50 °C
Number of Inputs12
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS124S08IRHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet114 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago