Texas Instruments ADS1191IRSMT

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Conversion Rate125 sps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation495 µW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Current250 µA
Resolution3 B
Sampling Rate8 ksps
Signal to Noise Ratio (SNR)92 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1191IRSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet67 pages11 years ago

Inventory History

3 month trend:
-0.62%

Alternate Parts

Price @ 1000
$ 2.7
$ 1.653
$ 1.653
Stock
192,020
428,231
428,231
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1191IRSMT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1191IRSMT provided by its distributors.

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
AFE General Purpose 1ADC 24-Bit 1.8V/3V 32-Pin VQFN EP T/R
ADS1191 32-VFQFN Exposed Pad SPI ACTIVE (Last Updated: 6days ago) analog front end ic 1.7V~3.6V 8ksps 85C 495muW
VQFN-32(4x4) Analog Front End (AFEs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Conversion Rate125 sps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation495 µW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Current250 µA
Resolution3 B
Sampling Rate8 ksps
Signal to Noise Ratio (SNR)92 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1191IRSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet67 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago