Texas Instruments ADS112U04IPWR

4-Channel Single ADC Delta-Sigma 2ksps 16-bit UART 16-Pin TSSOP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS112U04IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet77 pages2 years ago

Inventory History

3 month trend:
+13.42%

Alternate Parts

Price @ 1000
$ 3.409
$ 4.57
$ 4.57
Stock
277,655
114,051
114,051
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments ADS112U04IPWR provided by its distributors.

4-Channel Single ADC Delta-Sigma 2ksps 16-bit UART 16-Pin TSSOP T/R
16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-TSSOP -40 to 125
IC ADC 16BIT SIGMA-DELTA 16TSSOP
ADS112U04 Low-Power Delta-Sigma Analog to Digital Converter 16-Bit 4-Channel 2 Ksps 2.3V to 5.5V 16-Pin TSSOP T/R
Microprocessors - MPU APL8 RV2.2.1 1.1V 105C
16-TSSOP (0.173 4.40mm Width) ADS112 ACTIVE (Last Updated: 1week ago) PGA Temperature Sensor analog digital converter 1mm 0.002MHz 6Weeks 5.05V
16-BIT AFE FOR SMALL SIGNAL SENS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS112U04IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet77 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago