📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADP3300ARTZ-5REEL7

IC REG LINEAR 5V 50MA SOT23-6 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3300ARTZ-5REEL7.

element14 APAC

Datasheet9 pages24 years ago

Analog Devices

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+34.00%

CAD Models

Download Analog Devices ADP3300ARTZ-5REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.342
$ 0.987
Stock
238,508
254,615
Authorized Distributors
6
1
Case/Package
SOT-23-6
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V
Min Output Voltage
2.7 V
-
Max Output Voltage
5 V
-
Accuracy
0.8 %
0.8 %
Dropout Voltage
80 mV
-
Power Supply Rejection Ratio (PSRR)
60 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP3330ARTZ3.3-RL7
IC REG LINEAR 3.3V 200MA SOT23-6 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Analog DevicesADP3330ARTZ-5-RL7
IC REG LINEAR 5V 200MA SOT23-6 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Analog DevicesADP3330ARTZ-2.5-R7
IC REG LINEAR 2.5V 200MA SOT23-6 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6

Descriptions

Descriptions of Analog Devices ADP3300ARTZ-5REEL7 provided by its distributors.

IC REG LINEAR 5V 50MA SOT23-6 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R
High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator
ADP3300 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 80mV 1.15mm 50mA -55C~125C
Ldo, Fixed, 5V, 0.05A, Sot-23-6, 85Deg C; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:50Ma Rohs Compliant: Yes |Analog Devices ADP3300ARTZ-5REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3300ARTZ-5 REEL7
  • ADP3300ARTZ-5-REEL7
  • ADP3300ARTZ5REEL7