📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADP162ACBZ-2.8-R7

2.8 V Fixed Positive Ldo Regulator 0.195 V Dropout PBGA4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP162ACBZ-2.8-R7.

Augswan

Datasheet24 pages11 years ago

Analog Devices

CAD Models

Download Analog Devices ADP162ACBZ-2.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
Stock
139,055
202,519
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
4
4
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
4.2 V
Accuracy
2 %
1 %
Dropout Voltage
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
72 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP162ACBZ-2.8-R7.

Related Parts

Analog DevicesADP165ACBZ-2.3-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Analog DevicesADP160ACBZ-3.0-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160ACBZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator

Descriptions

Descriptions of Analog Devices ADP162ACBZ-2.8-R7 provided by its distributors.

2.8 V FIXED POSITIVE LDO REGULATOR 0.195 V DROPOUT PBGA4
LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 3.5 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP162ACBZ-2.8R7
  • ADP162ACBZ2.8R7