Analog Devices ADP125ARHZ-R7

LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R / IC REG LDO ADJ 0.5A 8MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Max Supply Current210 µA
Min Current Limit550 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Nominal Supply Current45 µA
Number of Outputs1
Number of Regulators1
Operating Supply Current45 µA
Output Current500 mA
Output TypeAdjustable
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP125ARHZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages13 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.172
$ 1.172
Stock
510,061
296,083
296,083
Authorized Distributors
11
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5 V
5 V
5 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP125ARHZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP125ARHZ-R7 provided by its distributors.

LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R / IC REG LDO ADJ 0.5A 8MSOP
500mA Adjustable 0.8V~5V positive 5.5V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.23V Dropout, CMOS, PDSO8
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
ANALOG DEVICES - ADP125ARHZ-R7 - LDO-Spannungsregler, einstellbar, 2.3V bis 5.5Vin, 130mV Dropout, 800mV bis 5V/500mAout, MiniSOIC-8
Ic, Ldo, Adj, 500Ma, 8Msop; Output Type:Adjustable; Input Voltage Min:2.3V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:5V; Output Current:500Ma; Dropout Rohs Compliant: Yes |Analog Devices ADP125ARHZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP125ARHZ-R7 .
  • ADP125ARHZ-R7.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Max Supply Current210 µA
Min Current Limit550 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Nominal Supply Current45 µA
Number of Outputs1
Number of Regulators1
Operating Supply Current45 µA
Output Current500 mA
Output TypeAdjustable
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP125ARHZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages13 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements