Analog Devices ADN2805ACPZ-RL7

1.25 Gbps Clock and Data Recovery IC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins32
Technical
Data Rate1.25 Gbps
InputCML
Max Frequency1.25 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Operating Supply Current118 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes
Power Dissipation390 mW

Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2805ACPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages12 years ago
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages12 years ago

Alternate Parts

Price @ 1000
$ 11.91
$ 11.91
Stock
39,327
177,434
177,434
Authorized Distributors
2
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2805ACPZ-RL7.

Descriptions

Descriptions of Analog Devices ADN2805ACPZ-RL7 provided by its distributors.

1.25 Gbps Clock and Data Recovery IC
ATM/SONET/SDH Clock Recovery Circuit, 1-Func
Clock and Data Recovery 32-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins32
Technical
Data Rate1.25 Gbps
InputCML
Max Frequency1.25 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Operating Supply Current118 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes
Power Dissipation390 mW

Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2805ACPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages12 years ago
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements