Analog Devices ADM7151ACPZ-04-R7

LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Dropout Voltage600 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage5.1 V
Max Supply Voltage16 V
Min Current Limit1 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Min Supply Voltage4.5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current8.6 mA
Output Current800 mA
Output TypeAdjustable
Output Voltage5.1 V
PackagingTape & Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)-84 dB
Quiescent Current4.3 mA
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7151ACPZ-04-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Newark
Datasheet25 pages9 years ago
Datasheet24 pages4 years ago
Upverter
Technical Drawing1 page14 years ago
Arrow.cn
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-2.02%

Alternate Parts

Price @ 1000
$ 7.334
$ 4.9
$ 4.9
Stock
214,111
32,360
32,360
Authorized Distributors
11
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
5.1 V
5.1 V
5.1 V
Accuracy
1 %
-
-
Dropout Voltage
600 mV
-
-
Power Supply Rejection Ratio (PSRR)
-84 dB
-84 dB
-84 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7151ACPZ-04-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADM7151ACPZ-04-R7 provided by its distributors.

LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
Adjustable Positive LDO Regulator, 1.5V Min, 5.1V Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7151ACPZ-04-R7 .
  • ADM7151ACPZ04R7

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Dropout Voltage600 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage5.1 V
Max Supply Voltage16 V
Min Current Limit1 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Min Supply Voltage4.5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current8.6 mA
Output Current800 mA
Output TypeAdjustable
Output Voltage5.1 V
PackagingTape & Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)-84 dB
Quiescent Current4.3 mA
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7151ACPZ-04-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Newark
Datasheet25 pages9 years ago
Datasheet24 pages4 years ago
Upverter
Technical Drawing1 page14 years ago
Arrow.cn
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements