Analog Devices ADM705ARZ-REEL7

Processor Supervisor 4.65 Volt 250uA 8-Pin SOIC N Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Reset Threshold Voltage4.75 V
Max Supply Current250 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage1 V
Nominal Supply Current190 µA
Number of Elements1
Number of Monitored Inputs1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current250 µA
Output Current20 mA
Overvoltage Threshold4.75 V
PackagingTape & Reel (TR)
Power Dissipation470 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout160 ms
Schedule B8542390000
Threshold Voltage4.65 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold1.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM705ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Newark
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages16 years ago
DigiKey
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+11.73%

Alternate Parts

Price @ 1000
$ 1.75
$ 1.608
$ 1.608
Stock
605,338
1,892,685
1,892,685
Authorized Distributors
10
11
11
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
160 ms
160 ms
160 ms
Undervoltage Threshold
1.25 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM705ARZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADM705ARZ-REEL7 provided by its distributors.

Processor Supervisor 4.65 Volt 250uA 8-Pin SOIC N Tape and Reel
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
MP SUPERVISOR, NSOIC-8, 85DEG C; No. of Monitored Voltages:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Output Type:Manual, Active-Low; IC Case / Package:NSOIC; No. of Pins:8Pins; Delay Time:200ms; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM705ARZREEL7

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Reset Threshold Voltage4.75 V
Max Supply Current250 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage1 V
Nominal Supply Current190 µA
Number of Elements1
Number of Monitored Inputs1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current250 µA
Output Current20 mA
Overvoltage Threshold4.75 V
PackagingTape & Reel (TR)
Power Dissipation470 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout160 ms
Schedule B8542390000
Threshold Voltage4.65 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold1.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM705ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Newark
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages16 years ago
DigiKey
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements