Analog Devices ADM3251EARWZ-REEL

Single Transmitter/Receiver RS-232 20-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Channel TypeUnidirectional
Data Rate460 kbps
ESD ProtectionYes
InterfaceRS-232
Isolated PowerYes
Isolation Voltage2.5 kV
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current145 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current110 mA
Number of Channels2
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current110 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3251EARWZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet16 pages10 years ago
Farnell
Datasheet16 pages13 years ago
element14 APAC
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-6.04%

Alternate Parts

Price @ 1000
$ 4.95
$ 5.522
$ 5.522
Stock
953,866
584,823
584,823
Authorized Distributors
8
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
460 kbps
460 kbps
460 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3251EARWZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADM3251EARWZ-REEL provided by its distributors.

Single Transmitter/Receiver RS-232 20-Pin SOIC W T/R
Isolated Single Channel RS-232 Line Driver/Receiver
TRANSCEIVER, RS232, 1TX, 1RX; IC Type:Isolated RS232 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:460Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3251EARWZ -REEL
  • ADM3251EARWZ-REEL .
  • ADM3251EARWZ-REEL????
  • ADM3251EARWZREEL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Channel TypeUnidirectional
Data Rate460 kbps
ESD ProtectionYes
InterfaceRS-232
Isolated PowerYes
Isolation Voltage2.5 kV
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current145 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current110 mA
Number of Channels2
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current110 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3251EARWZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet16 pages10 years ago
Farnell
Datasheet16 pages13 years ago
element14 APAC
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements