Analog Devices ADM237LANZ

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
ESD ProtectionNo
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current13 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current13 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis650 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM237LANZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 6.68
$ 2.86
$ 2.86
Stock
201,213
174,585
174,585
Authorized Distributors
3
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM237LANZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM237LANZ provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
IC TXRX RS-232 5:3 5V LP 24DIP
5/3 Transceiver Full RS232 24-PDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
ESD ProtectionNo
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current13 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current13 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis650 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM237LANZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements