Analog Devices ADM237LAN

5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
Obsolete

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current13 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis650 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM237LAN.

Augswan
Datasheet20 pages19 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.86
$ 2.86
Stock
249,728
174,889
174,889
Authorized Distributors
1
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM237LAN.

Related Parts

Descriptions

Descriptions of Analog Devices ADM237LAN provided by its distributors.

5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
R-PDIP-T24 Tube INTERNAL CHARGE PUMP RS232 interface transceiver 650mV 29.59mm 120Kbps -40C~85C
The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where ±12 V is not available. The ADM223, ADM230L, ADM235L, ADM236L and ADM241L feature a low power shutdown mode that reduces power dissipation to less than 5 µW, making them ideally suited for battery powered equipment. Two receivers remain enabled during shutdown on the ADM223. The ADM233L and ADM235L do not require any external components and are particularly useful in applications where printed circuit board space is critical. All members of the ADM230L family, except the ADM231L and the ADM239L, include two internal charge pump voltage converters that allow operation from a single +5 V supply. These converters convert the +5 V input power to the ±10 V required for RS-232 output levels. The ADM231L and ADM239L are designed to operate from +5 V and +12 V supplies. An internal +12 V to −12 V charge pump voltage converter generates the −12 V supply. The ADM2xxL is an enhanced upgrade for the AD2xx family featuring lower power consumption, faster slew rate and operation with smaller (1 µF) capacitors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current13 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis650 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM237LAN.

Augswan
Datasheet20 pages19 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago